Arrow Electronic Components Online
ADV7180BCP32Z|ADI|simage
ADV7180BCP32Z|ADI|limage
Video Encoders/Decoders

ADV7180BCP32Z

Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Decoder
  • ADC/DAC Resolution (bit)
    10
  • Number of ADCs
    1
  • Signal to Noise Ratio (dB)
    57.1
  • Standard Input Type
    SECAM|NTSC|PAL
  • Standard Output Type
    NTSC|PAL|SECAM
  • Minimum Operating Supply Voltage (V)
    1.62|1.65|1.71
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    3.6|1.89|2
  • Typical Supply Current (mA)
    77
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources