Arrow Electronic Components Online
ADV7127JRUZ240|ADI|simage
ADV7127JRUZ240|ADI|limage
Digital to Analog Converters - DACs

ADV7127JRUZ240

DAC 1-CH Segment 10-bit 24-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Video
  • Architecture
    Segment
  • Resolution
    10bit
  • Conversion Rate
    240Msps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.015
  • Interface Type
    Parallel
  • Output Type
    Current
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    3
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    30(Min)
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±5%FSR
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources