Arrow Electronic Components Online
ADV3002BSTZ|ADI|simage
ADV3002BSTZ|ADI|limage
Analog Switch Multiplexers

ADV3002BSTZ

Analog Multiplexer Single 4:1 80-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Data Rate (Mbps)
    2250(Min)
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    4.7|3
  • Typical Dual Supply Voltage (V)
    3.3|5
  • Maximum Dual Supply Voltage (V)
    5.5|3.6
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    885
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    14 mm
  • Package Length
    14 mm
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources