Arrow Electronic Components Online
ADUM77028BRIZ|ADI|simage
ADUM77028BRIZ|ADI|originalImage
Analog to Digital Converters - ADCs

ADUM7702-8BRIZ

1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W Tube

Analog Devices
Datasheets 

The ADuM7702 and ADuM7704 (not yet released) enables system miniaturization and reduction of torque ripple specification that improves performance and robustness of a motor control system. Proven iCouplerisolation technology offers safety and system reliability as well as allows for higher bus voltages in the inverter design further improving drive efficiency. Finally, best in class CMTI rating enables faster switching times and reduction of dead time that is often associated with the newest switching technologies such as GaN and SiC. ADuM7702/02-8 (flagship): CMOS interface is non LDO; ADuM7702 is 16 lead. ADuM7702-8 is 8 lead.

Industry's highest AC performance isolated ΣΔ ADC for motor control:

  • • Improves system efficiency and reduces torque ripple
  • • Proven iCoupler technology allows for higher bus voltages
  • • Highest CMTI enables faster switching times

Key Features and Benefits

  • • AC Performance & Offset Drift enables smaller shunt resistors to improve system efficiency, accuracy and reliability while reducing torque ripple specification.
  • • Isolation Working Voltage provides safety and reliability through proven iCoupler galvanic isolation - allowing higher bus voltages, further improving drive efficiency.
  • • Highest CMTI enables faster switching and reduced dead time associated with latest GaNand SiCswitching technologies.

Applications

Industrial Automation: Motor Control, Shunts, Current sense, Isolated ADC, Sigma Delta

Energy: Shunts, Current sense, protective relays, metering

General Purpose: Isolated DAQ, Isolation, ADC

Block Diagrams and Tables

Related Evaluation Board

View All Orderable Parts

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Interface Type
    Serial
  • Input Type
    Voltage
  • Input Signal Type
    Pseudo-Differential
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±0.064V
  • Typical Power Dissipation (mW)
    51
  • Maximum Power Dissipation (mW)
    71.5
  • Integral Nonlinearity Error
    ±8LSB
  • Full Scale Error
    ±0.2%FSR
  • Signal to Noise Ratio
    82dB(Typ)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources