ADUM6421ABRNZ5-RL
Digital Isolator CMOS 4-CH 100Mbps 28-Pin SOIC W T/R
Analog DevicesADuM6423/24, ADuM6420A/21A/22A/21AW: Quad-Channel Isolator Families with Integrated DC-to-DC Converter
Quad-channel digital isolator family with isoPower®, integrated, isolated DC-to-DC converter based on iCoupler® technology that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites.
The iCoupler chip scale transformer technology results in a small form factor, total isolation solution that provides four independent isolation channels.
● ADuM6423: 1:3 directionality
● ADuM6421A: 3:1 directionality
● ADuM6424: 0:4 directionality
● ADuM6422A: 2:2 directionality
● ADuM6420A: 4:0 directionality
● ADuM6421AW: automotive with 3:1 directionality
Key Features and Benefits
● Class B radiated emissions on a 2-layer PCB board eliminate the need of costly additional EMI mitigation techniques and simplifies the certification process
● Four high speed data channels with high common-mode transient immunity to maintain signal integrity in the harshest of environments with architecture designed for high 100 kV/µs CMTI and high immunity to electrical noise and magnetic interference
● Wide logic side input voltage range and high temperature operation of 125°C, capable of operating as low as 1.7 V and allowing direct connection to low power processors and FPGAs in high temp applications such as automotive and industrial
Applications
● Automotive (ADuM6421AW): Hybrid EV, e-Mobility, Electrification,AEC-Q100 certified, Battery Monitoring, Inverters, , efficiency, EMI, trusted safety, data integrity
● Industrial automation: PLC, DCS, analog input cards, agency certified, efficiency, EMI, trusted safety, data integrity
● General purpose: broad market part supports SPI interface, isolated sensor interfaces, power supply start-up bias and gate drives and RS-232 transceivers
● Instrumentation: precision measurement, Radiated Emissions Class B, reinforced 5 kV isolation, low noise, instrumentation accuracy
● Healthcare: digital health, VSM, clinical vital signs monitoring, clinical tethered wearables, respiratory support, low radiated emissions, EMI, data integrity, safety critical, reinforced isolation, protection
Evaluation Board
The ADuM6423/24 and ADuM6420A/21A/22A/21AW families can be evaluated with the EVAL-ADUM6421ARNZ.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Process Technology
0.18um
Number of Channels per Chip
4
Maximum Data Rate
100Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
10
Maximum Pulse Width Distortion (ns)
5
Maximum Propagation Delay Skew (ns)
8
Output Type
CMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
1.7
Maximum Propagation Delay Time (tPHL) (ns)
17
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPLH) (ns)
17
Maximum Working Insulation Voltage
566Vp
Maximum Quiescent Supply Current (mA)
14
Maximum Output Current Drive (mA)
10
Maximum Power Dissipation (mW)
2780
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Forward/Reverse Channels
3/1
Minimum Common Mode Rejection (kV/us)
75
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.44(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28

