Arrow Electronic Components Online
ADUM60285BRIZ|ADI|simage
ADUM60285BRIZ|ADI|limage
DC to DC Converter and Switching Regulator Module

ADUM6028-5BRIZ

Module DC-DC 5VIN 1-OUT 5V 0.06A 8-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    5
  • Output Current (A)
    0.06
  • Minimum Isolation Voltage
    5000Vrms
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    180000(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    2mV/V(Typ)
  • Efficiency (%)
    33(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources