Sponsored
DC to DC Converter and Switching Regulator Module
ADUM5020-5BRWZ
Module DC-DC 5VIN 1-OUT 5V/3.3V 0.1A 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5|3.3
Output Current (A)
0.1
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
180000(Typ)
Switching Regulator
Yes
Load Regulation
5%
Line Regulation
2mV/V(Typ)
Efficiency (%)
33(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

