Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels per Chip
4
Maximum Data Rate
25Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
40
Maximum Pulse Width Distortion (ns)
8
Maximum Propagation Delay Skew (ns)
45
Maximum Operating Supply Voltage (V)
5.5|3.6
Minimum Operating Supply Voltage (V)
3/4.5
Maximum Propagation Delay Time (tPHL) (ns)
70
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPLH) (ns)
70
Maximum Working Insulation Voltage
645Vp
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Forward/Reverse Channels
0/4
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.44(Max)
Package Width
7.5
Package Length
15.4
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

