Gate and Power Drivers
ADUM4224WCRWZ-RL
Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Driver Type
High Side|Low Side|Isolated Gate Driver
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
12(Typ)
Maximum Fall Time (ns)
12(Typ)
Maximum Operating Frequency (kHz)
1000(Min)
Maximum Propagation Delay Time (ns)
47(Typ)
Input Logic Compatibility
CMOS|3.3V|5V
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5.6(Typ)
Typical Input Low Threshold Voltage (V)
1.65(Max)
Typical Input High Threshold Voltage (V)
2.1(Min)
Peak Output Current (A)
4
Maximum Power Dissipation (mW)
2770
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

