Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB
Number of Channels per Chip
4
Maximum Data Rate
12Mbps
Maximum Rise Time (ns)
300
Maximum Fall Time (ns)
300
Output Type
CMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3.1
Maximum Propagation Delay Time (tPHL) (ns)
325
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPLH) (ns)
325
Maximum Working Insulation Voltage
645Vp
Maximum Quiescent Supply Current (mA)
8/8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Typical Operating Supply Voltage (V)
5
Forward/Reverse Channels
2/2
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

