Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
SPI
Process Technology
iCoupler
Number of Channels per Chip
7
Maximum Data Rate
2Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
100
Maximum Pulse Width Distortion (ns)
3
Output Type
Logic
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Maximum Propagation Delay Time (tPHL) (ns)
30
Minimum Isolation Voltage (Vrms)
5000(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
30
Maximum Working Insulation Voltage
849Vp
Maximum Quiescent Supply Current (mA)
4.3(Typ)/6.1(Typ)
Maximum Power Dissipation (mW)
2400(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Typical Operating Supply Voltage (V)
3.3|5
Forward/Reverse Channels
5/2
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.44(Max)
Package Width
7.5
Package Length
15.4
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

