Arrow Electronic Components Online
ADUM4121ARIZ|ADI|simage
ADUM4121ARIZ|ADI|limage
Gate and Power Drivers

ADUM4121ARIZ

Driver 2A 1-OUT High Side/Isolated Gate Driver Half Brdg Inv/Non-Inv 8-Pin SOIC W Tube

Analog Devices
Datasheets 

ADuM4121: An isolated single-channel driver that uses advanced technology to deliver precision isolation

The ADuM4121/ADuM4121-1 are 2 A isolated, single-channel drivers that employ Analog Devices, Inc.’s iCoupler® technology to provide precision isolation. The ADuM4121/ADuM4121-1 provide 5 kV rms isolation in the wide-body, 8-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and gate drivers.

The ADuM4121/ADuM4121-1 operate with an input supply ranging from 2.5 V to 6.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers that employ high voltage level translation methodologies, the ADuM4121/ ADuM4121-1 offer the benefit of true, galvanic isolation between the input and the output.

The ADuM4121/ADuM4121-1 include an internal Miller clamp that activates at 2 V on the falling edge of the gate drive output, supplying the driven gate with a lower impedance path to reduce the chance of Miller capacitance induced turn on.

Options exists to allow the thermal shutdown to be enabled or disabled. As a result, the ADuM4121/ADuM4121-1 provide reliable control over the switching characteristics of insulated gate bipolar transistor (IGBT)/metal oxide semiconductor field, effect transistor (MOSFET) configurations over a wide range of switching voltages.



Key Features and Benefits

  • High pulse fidelity enables higher switching speeds in newer inverter architectures especially SiC/GaN power switch technologies
  • Reduced propagation delay increases the overcurrent shutdown response time budget
  • Superior timing performance stability reduces voltage distortion, harmonic, and output power content on solar inverters
  • Peak usable output current: 2.3 A (typ) (<2 Ω RDS(ON))
  • Ultrahigh CMTI
  • Internal Miller Clamp
  • High pulse fidelity architecture enables demanded motor power efficiency


Applications

  • Motor Drives
  • Power Supplies
  • DC-DC & AC-DC Conversion
  • Photovoltaic (PV) Inverters


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Isolated Gate Driver
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    1
  • Type
    IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    18(Typ)
  • Maximum Fall Time (ns)
    18(Typ)
  • Maximum Propagation Delay Time (ns)
    38(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (mA)
    3.6(Typ)
  • Typical Input Low Threshold Voltage (V)
    1.5(Max)
  • Typical Input High Threshold Voltage (V)
    3.5(Min)
  • Peak Output Current (A)
    2
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources