Arrow Electronic Components Online
ADUM3166BRSZ|ADI|simage
ADUM3166BRSZ|ADI|limage
Digital Isolators

ADUM3166BRSZ

Digital Isolator Logic 1-CH 480Mbps 20-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    General Purpose
  • Process Technology
    iCoupler
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    480Mbps(Typ)
  • Maximum Rise Time (ns)
    350
  • Maximum Fall Time (ns)
    350
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Supply Voltage (V)
    3
  • Minimum Isolation Voltage (Vrms)
    3750
  • Maximum Propagation Delay Time (tPHL) (ns)
    650
  • Maximum Propagation Delay Time (tPLH) (ns)
    650
  • Maximum Working Insulation Voltage
    849Vp
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Common Mode Rejection (kV/us)
    40
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.75 mm
  • Package Width
    5.3 mm
  • Package Length
    7.2 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources