Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Minimum Isolation Voltage (Vrms)
2500
Maximum Working Insulation Voltage
560Vp
Maximum Quiescent Supply Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Forward/Reverse Channels
1/0
Minimum Common Mode Rejection (kV/us)
25
Supplier Temperature Grade
Industrial
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing

