Digital Isolators
ADUM1301WSRWZ
Digital Isolator CMOS 3-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Number of Channels per Chip
3
Maximum Data Rate
1Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
1000(Max)
Maximum Pulse Width Distortion (ns)
40
Maximum Propagation Delay Skew (ns)
50
Output Type
CMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.7|3
Maximum Propagation Delay Time (tPHL) (ns)
100
Minimum Isolation Voltage (Vrms)
2500
Maximum Propagation Delay Time (tPLH) (ns)
100
Maximum Working Insulation Voltage
560Vp
Maximum Quiescent Supply Current (mA)
2.1/1.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Typical Operating Supply Voltage (V)
5
Forward/Reverse Channels
2/1
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

