Arrow Electronic Components Online
ADUM1200WURZ|ADI|simage
ADUM1200WURZ|ADI|limage
Digital Isolators

ADUM1200WURZ

Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Process Technology
    0.6um
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    25Mbps
  • Maximum Rise Time (ns)
    2.5(Typ)
  • Maximum Fall Time (ns)
    2.5(Typ)
  • Minimum Pulse Width (ns)
    40
  • Maximum Pulse Width Distortion (ns)
    3
  • Maximum Propagation Delay Skew (ns)
    15
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Propagation Delay Time (tPHL) (ns)
    45
  • Minimum Isolation Voltage (Vrms)
    2500
  • Maximum Propagation Delay Time (tPLH) (ns)
    45
  • Maximum Working Insulation Voltage
    560Vp
  • Maximum Quiescent Supply Current (mA)
    13/3.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Typical Operating Supply Voltage (V)
    5
  • Forward/Reverse Channels
    2/0
  • Minimum Common Mode Rejection (kV/us)
    25
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources