Arrow Electronic Components Online
ADUCM355BCCZRL7|ADI|simage
ADUCM355BCCZRL7|ADI|limage
Microcontrollers - MCUs

ADUCM355BCCZ-RL7

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V 72-Pin LGA T/R

Analog Devices
Datasheets 

Related Products:

ESPICO-DK_830
ESPICO-ALL_831

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADuCM35x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    26
  • Maximum Clock Rate (MHz)
    26
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    64KB
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    17
  • No. of Timers
    3
  • PWM
    2
  • Number of ADCs
    1
  • ADC Resolution (bit)
    16
  • Number of DACs
    1
  • DAC Channels
    3
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    72
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    72

Documentation and Resources

Datasheets
Design resources