Arrow Electronic Components Online
ADUCM350BBCZ|ADI|simage
ADUCM350BBCZ|ADI|limage
Microcontrollers - MCUs

ADUCM350BBCZ

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 3.3V 120-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADuCM35x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    16
  • Maximum Clock Rate (MHz)
    16
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    384KB
  • RAM Size
    32KB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/UART/USB
  • Number of I/Os
    66
  • No. of Timers
    3
  • Number of ADCs
    1
  • ADC Channels
    12
  • ADC Resolution (bit)
    16
  • Number of DACs
    1
  • DAC Channels
    1
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    1
  • USB
    1
  • SPI
    2
  • I2C
    1
  • I2S
    1
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    LCD Controller
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.01
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    120
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    120
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources