Microcontrollers - MCUs
ADUC843BCPZ32-3 | 8052 MicroConverter® IC
MCU 8-bit 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
ADuC8xx
Instruction Set Architecture
CISC
Device Core
8052
Core Architecture
8051
Maximum CPU Frequency (MHz)
8.38
Maximum Clock Rate (MHz)
8.38
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2.25KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
34
No. of Timers
3
PWM
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
56
Lead Shape
No Lead

