Arrow Electronic Components Online
ADUC812BSZREEL|ADI|simage
ADUC812BSZREEL|ADI|limage
Microcontrollers - MCUs

ADUC812BSZ-REEL | 8052 MicroConverter® IC

MCU 8-bit 8052 CISC 8KB Flash 3V/5V 52-Pin MQFP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADuC8xx
  • Instruction Set Architecture
    CISC
  • Device Core
    8052
  • Core Architecture
    8051
  • Maximum CPU Frequency (MHz)
    16
  • Maximum Clock Rate (MHz)
    16
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    8KB
  • RAM Size
    256B
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/TWI/UART
  • Number of I/Os
    32
  • No. of Timers
    3
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.75|2.7
  • Typical Operating Supply Voltage (V)
    5|3
  • Maximum Operating Supply Voltage (V)
    5.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    52
  • Standard Package Name
    QFP
  • Supplier Package
    MQFP
  • Pin Count
    52
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources