Microcontrollers - MCUs
ADUC7122BBCZRL | ARM7® MicroConverter® IC
MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 108-Pin CSP-BGA T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.5.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
ADuC7xxx
Instruction Set Architecture
RISC
Device Core
ARM7TDMI
Core Architecture
ARM
Maximum CPU Frequency (MHz)
41.78
Maximum Clock Rate (MHz)
41.78
Data Bus Width (bit)
32|16
Program Memory Type
Flash
Program Memory Size
126KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
32
No. of Timers
4
PWM
1
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
12
DAC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
1
I2C
2
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
95
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4(Max) - 0.15(Min)
Package Width
7
Package Length
7
PCB changed
108
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
108
Lead Shape
Ball

