Arrow Electronic Components Online
ADTR1107EVALZ|ADI|originalImage
ADTR1107EVALZ|ADI|simage
RF/Wireless Development Boards and Kits

ADTR1107-EVALZ

ADTR1107 RF Front End Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADTR1107
  • Supported Device Technology
    RF Front End
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources