Temperature and Humidity Sensors
ADT7411ARQZ-REEL
Temperature Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
10
Accuracy
±3°C
Interface Type
Serial (4-Wire, SPI, I2C, SMbus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1
Maximum Power Dissipation (mW)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing

