Arrow Electronic Components Online
ADSPTS101SAB1Z000|ADI|simage
ADSPTS101SAB1Z000|ADI|limage
Digital Signal Processors - DSPs

ADSP-TS101SAB1Z000

DSP Fixed-Point/Floating-Point 128bit 250MHz 625-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    VLIW
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Data Bus Width (bit)
    128
  • RAM Size
    768KB
  • Programmability
    No
  • Device Input Clock Speed (MHz)
    250
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.14|3.15
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    1.26|3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    625
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    625
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources