Arrow Electronic Components Online
ADSPCM407CSWZAF|ADI|simage
ADSPCM407CSWZAF|ADI|limage
Application Processors and SOCs

ADSP-CM407CSWZ-AF

SOC ARM Cortex M4 176-Pin LQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Device Core
    ARM Cortex M4
  • Maximum Clock Rate (MHz)
    240
  • Program Memory Type
    Flash
  • Data Bus Width (bit)
    32
  • Program Memory Size
    2MB
  • RAM Size
    384KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    1
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Interface Type
    CAN/Ethernet/SPI/UART/USB
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • UART
    3
  • USB
    1
  • Instruction Cache Size
    16KB
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    1
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps
  • Maximum Expanded Memory Size
    2MB
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    24 mm
  • Package Length
    24 mm
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    176
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources