Arrow Electronic Components Online
ADSPBF704KCPZ4|ADI|simage
ADSPBF704KCPZ4|ADI|limage
Digital Signal Processors - DSPs

ADSP-BF704KCPZ-4

DSP 16bit/32bit 400MHz 88-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-BF70x
  • Instruction Set Architecture
    Modified Harvard
  • Data Bus Width (bit)
    16|32
  • Program Memory Type
    ROM
  • Program Memory Size
    512KB
  • RAM Size
    512KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART/USB
  • Number of I/Os
    43
  • Device Input Clock Speed (MHz)
    400
  • USART
    0
  • UART
    2
  • USB
    1
  • SPI
    4
  • I2C
    1
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3.13|1.7
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    3.47|1.9
  • Minimum High Level Output Voltage (V)
    0.9
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    12 mm
  • Package Length
    12 mm
  • PCB changed
    88
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    88
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources