Arrow Electronic Components Online
ADSPBF608KBCZ5|ADI|simage
ADSPBF608KBCZ5|ADI|limage
Reduced Price
Digital Signal Processors - DSPs

ADSP-BF608KBCZ-5

DSP 500MHz 349-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-BF60x
  • Instruction Set Architecture
    Modified Harvard
  • Program Memory Type
    ROM
  • Program Memory Size
    32KB
  • RAM Size
    256KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART/USB
  • Number of I/Os
    112
  • Number of ADCs
    1
  • Device Input Clock Speed (MHz)
    500
  • USART
    0
  • UART
    2
  • USB
    1
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.19|1.7|3.13
  • Typical Operating Supply Voltage (V)
    1.25|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.32|1.9|3.47
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.01 mm
  • Package Width
    19 mm
  • Package Length
    19 mm
  • PCB changed
    349
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    349
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources