Arrow Electronic Components Online
ADSPBF544BBCZ5A|ADI|simage
ADSPBF544BBCZ5A|ADI|limage
Reduced Price
Digital Signal Processors - DSPs

ADSP-BF544BBCZ-5A

DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-BF54x
  • Instruction Set Architecture
    Modified Harvard
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Program Memory Size
    64KB
  • RAM Size
    132KB
  • Programmability
    No
  • Interface Type
    CAN/I2C/SPI/UART/USB
  • Number of I/Os
    152
  • Device Input Clock Speed (MHz)
    533
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    0.9|1|1.14|2.25|2.7
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.31|1.38|1.43|2.75|3.6
  • Minimum High Level Output Voltage (V)
    2.4
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.26 mm
  • Package Width
    17 mm
  • Package Length
    17 mm
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    400
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources