Digital Signal Processors - DSPs
ADSP-BF531SBBCZ4RL
DSP Fixed-Point 16bit 400MHz 160-Pin CSP-BGA T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF53x
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Program Memory Size
1KB
RAM Size
148KB
Programmability
No
Interface Type
SPI/UART
Number of I/Os
16
Device Input Clock Speed (MHz)
400
USART
0
UART
1
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.75|0.95|0.8
Typical Operating Supply Voltage (V)
3.3|2.5|1.8|1.2
Maximum Operating Supply Voltage (V)
3.6|1.45
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.21
Package Width
12
Package Length
12
PCB changed
160
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
160
Lead Shape
Ball

