Arrow Electronic Components Online
ADSPBF516KSWZ4|ADI|limage
ADSPBF516KSWZ4|ADI|simage
Reduced Price
Digital Signal Processors - DSPs

ADSP-BF516KSWZ-4

DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-BF51x
  • Instruction Set Architecture
    Modified Harvard
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16|32
  • Program Memory Size
    32KB
  • RAM Size
    116KB
  • Programmability
    No
  • Interface Type
    Ethernet/I2C/SPI/UART
  • Number of I/Os
    40
  • Device Input Clock Speed (MHz)
    400
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.164|1.7|2.25|6.9
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|7
  • Maximum Operating Supply Voltage (V)
    1.47|1.9|2.75|3.6|7.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    24
  • Package Length
    24
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    176
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources