Digital Signal Processors - DSPs
ADSP-2189NKCAZ-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-2184
Instruction Set Architecture
Enhanced Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
80
RAM Size
192KB
Programmability
No
Interface Type
UART
Device Input Clock Speed (MHz)
80
USART
0
UART
1
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.89|3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max)
Package Width
10
Package Length
10
PCB changed
144
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
144
Lead Shape
Ball

