Digital Signal Processors - DSPs
ADSP-2188MKSTZ-300
DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-218x
Instruction Set Architecture
Enhanced Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
75
RAM Size
256KB
Programmability
No
Interface Type
UART
Device Input Clock Speed (MHz)
75
USART
0
UART
1
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.61
Typical Operating Supply Voltage (V)
2.75|3.3
Maximum Operating Supply Voltage (V)
2.89|3.6
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
14 mm
Package Length
14 mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

