Digital Signal Processors - DSPs
ADSP-21565KSWZ10
DSP Fixed-Point/Floating-Point 64bit 1GHz 120-Pin LQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
64
RAM Size
1MB
Programmability
No
Interface Type
I2C/SPI/UART
Number of I/Os
22
Number of ADCs
1
ADC Channels
2
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
1000
USART
0
UART
3
USB
0
SPI
4
I2C
6
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.95|1.71|3.13
Typical Operating Supply Voltage (V)
1|1.8|3.3
Maximum Operating Supply Voltage (V)
1.05|1.89|3.47
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
14 mm
Package Length
14 mm
PCB changed
120
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
120
Lead Shape
Gull-wing

