Arrow Electronic Components Online
ADS8688EVMPDK|TI|simage
ADS8688EVMPDK|TI|limage
Top Searched
Data Conversion Development Boards and Kits

ADS8688EVM-PDK

ADS8688 ADC Demonstration Kit 500KSPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS8688
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    500K
  • Operating Systems
    Win 7
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    5 to 5.5/16 to 25
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources