Arrow Electronic Components Online
ADS8678IDBTR|TI|simage
ADS8678IDBTR|TI|limage
Analog to Digital Converters - ADCs

ADS8678IDBTR

8-Channel Single ADC SAR 500ksps 14-bit Serial 38-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    8
  • Sampling Rate
    500ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.28V/2.56V/5.12V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V
  • Maximum Supply Current
    13(Typ)
  • Integral Nonlinearity Error
    ±0.75LSB
  • Full Scale Error
    ±0.05%FSR
  • Signal to Noise Ratio
    85dB(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources