Analog to Digital Converters - ADCs
ADS8519IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
8.192V|±5V/±10V
Typical Power Dissipation (mW)
110
Maximum Power Dissipation (mW)
125
Integral Nonlinearity Error
±3LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
92dB(Typ)
No Missing Codes (bit)
15
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min) mm
Package Width
5.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

