Analog to Digital Converters - ADCs
ADS8504IBDWR
1-Channel Single ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
250ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±10V
Typical Power Dissipation (mW)
70
Maximum Power Dissipation (mW)
100
Integral Nonlinearity Error
±0.45LSB
Full Scale Error
±0.25%FSR
Signal to Noise Ratio
73dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

