Arrow Electronic Components Online
ADS8365MEVM|TI|simage
ADS8365MEVM|TI|limage
Data Conversion Development Boards and Kits

ADS8365M-EVM

ADS8365 ADC Evaluation Board 250KSPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS8365
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    250K
  • Interface Type
    Parallel
  • Input Voltage Range (VDC)
    2.7 to 5.5/4.75 to 5.25
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources