Analog to Digital Converters - ADCs
ADS8344E
8-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
100ksps
Interface Type
Serial (4-Wire)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.7V/5V
Typical Power Dissipation (mW)
7.5
Maximum Power Dissipation (mW)
10
Integral Nonlinearity Error
12LSB
Full Scale Error
±0.05%FSR
Signal to Noise Ratio
89dB
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

