Analog to Digital Converters - ADCs
ADS8324E/250
1-Channel Single ADC SAR 50ksps 14-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
14bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
50ksps
Interface Type
Serial (3-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±0.9V
Typical Power Dissipation (mW)
2.5
Maximum Power Dissipation (mW)
3
Integral Nonlinearity Error
±3LSB
Full Scale Error
±8LSB
Signal to Noise Ratio
78dB(Typ)
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

