Analog to Digital Converters - ADCs
ADS821U
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
40Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
3.25V
Typical Power Dissipation (mW)
380
Integral Nonlinearity Error
±2LSB
Full Scale Error
±2.5%FSR
Signal to Noise Ratio
59dB(Typ)
No Missing Codes (bit)
10
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
18.1(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

