Arrow Electronic Components Online
ADS7953EVMPDK|TI|limage
ADS7953EVMPDK|TI|simage
Data Conversion Development Boards and Kits

ADS7953EVM-PDK

ADS7953 ADC Demonstration Kit 1MSPS ADCPro Installer IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    3A991c.2.
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    ADS7953
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    1M
  • Operating Systems
    Win XP
  • Development Software
    ADCPro Installer
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    3.3/5
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources