Arrow Electronic Components Online
ADS7871IDBG4|TI|simage
ADS7871IDBG4|TI|limage
Analog to Digital Converters - ADCs

ADS7871IDBG4

8-Channel Single ADC SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    8|4
  • Sampling Rate
    48ksps
  • Interface Type
    Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    5.2V
  • Typical Power Dissipation (mW)
    8.5
  • Maximum Power Dissipation (mW)
    11
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±0.4%FSR
  • No Missing Codes (bit)
    13
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources