Analog to Digital Converters - ADCs
ADS7828EB/250G4
8-Channel Single ADC SAR 50ksps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
50ksps
Interface Type
Serial (2-Wire, I2C)
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.5V/5V
Typical Power Dissipation (mW)
3.75
Maximum Power Dissipation (mW)
5
Integral Nonlinearity Error
±1LSB
Full Scale Error
±3LSB
Signal to Noise Ratio
72dB(Typ)
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

