Analog to Digital Converters - ADCs
ADS7067IYBHT
8-Channel Single ADC SAR 800ksps 16-bit Serial 16-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
800ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
2.5V/5V
Maximum Supply Current
1.5(Typ)
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.06%FSR
Signal to Noise Ratio
90dB(Typ)
No Missing Codes (bit)
16
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.24(Max)
Package Width
1.65(Max)
Package Length
1.65(Max)
PCB changed
16
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
16

