Analog to Digital Converters - ADCs
ADS62P45IRGCTG4
2-Channel Dual ADC Pipelined 125Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.c.3
Part Status
Obsolete
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
125Msps
Interface Type
Parallel|Serial|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
799
Maximum Power Dissipation (mW)
908
Integral Nonlinearity Error
±5LSB
Full Scale Error
±2%FSR
Signal to Noise Ratio
74.2dBFS(Typ)
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
9.15(Max) mm
Package Length
9.15(Max) mm
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

