Analog to Digital Converters - ADCs
ADS6244IRGZT
2-Channel Dual ADC Pipelined 105Msps 14-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.3.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
105Msps
Interface Type
Serial|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Voltage Supply Source
Single
Input Voltage
2Vp-p
Typical Power Dissipation (mW)
810
Maximum Power Dissipation (mW)
970
Integral Nonlinearity Error
±5LSB
Full Scale Error
±1%FSR
Signal to Noise Ratio
73.8dBFS(Typ)
No Missing Codes (bit)
14
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead

