Arrow Electronic Components Online
ADS58J89IRGCT|TI|simage
ADS58J89IRGCT|TI|limage
RF Transceivers

ADS58J89IRGCT

RF Transceiver Module 1.8V/1.9V 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    RF Transceiver Module
  • Maximum Data Rate
    500Mbps
  • Minimum Operating Supply Voltage
    1.7V|1.8V
  • Typical Operating Supply Voltage
    1.8V|1.9V
  • Maximum Operating Supply Voltage
    1.9V|2V
  • Maximum Power Dissipation (mW)
    875
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources