Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
RF Transceiver Module
Maximum Data Rate
500Mbps
Minimum Operating Supply Voltage
1.7V|1.8V
Typical Operating Supply Voltage
1.8V|1.9V
Maximum Operating Supply Voltage
1.9V|2V
Maximum Power Dissipation (mW)
875
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.15(Max)
Package Length
9.15(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

