RF Transceivers
ADS58J64IRRHT
Low-Power, Wide-bandwidth, 14- bit, 1-GSPS, Quad-Channel, Telecom Receiver
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
72
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
72

